Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Converter Fiber Optic Converter For Converting 10/100Base-T To Polymer And Hcs Fibers
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
CAT5-SF/UTP cable (J-02YS(ST)C HP 2 x 2 x 24 AWG) - heavy-duty installation cable - 2 x 2 ...
PROFINET polymer fiber cable - duplex 980 µm/1000 µm - heavy-weight design - for installat ...
RJ45 connector - shielded - with bend protection sleeve - 2 pieces - green for crossed cab ...
Crimping pliers, for assembling the RJ45 plugs FL PLUG RJ45..., for assembly on site
CAT5-SF/UTP cable (J-LI02YS(ST)C H 2 x 2 x 26 AWG) - light-duty - flexible installation ca ...
PROFINET polymer fiber cable - duplex - 980/1000 µm - heavy-weight highly flexible design ...
HCS assembly kit for SC-RJ quick mounting connectors, including stripping blade, stripping ...
SC-RJ connector set for polymer fiber, for self assembly, consisting of 2 duplex quick mou ...
RJ45 connector - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT5 (IEC ...
PCF cable - duplex 200/230 µm - by the meter - without connector - for outdoor installatio ...
Polymer fiber cable - duplex 980µm/1000µm - heavy-weight version for installation in stati ...
SC-RJ connector set for PCF fiber - for self-assembly - consisting of 2 duplex quick mount ...
Refilling set for VS-SC-RJ-POF-KONFTOOL-POLISH, consisting of two polishing discs and a po ...
Polymer fiber cable - duplex 980 µm/1000 µm - medium-weight version for installation in st ...
PCF cable - duplex 200 µm/230 µm - by the meter without male connector - for installation ...
RJ45 connector - shielded - with bend protection sleeve - 2 pieces - gray for straight cab ...
Polymer fiber DIY case, consisting of: Stripping knife, stripping pliers, polishing wheels ...