Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

D-SUB connector - 9-pos. socket - cable entry < 35° - bus system: CAN - CANopen<sup>®</sup> - SafetyBUS p up to 1 Mbps - with ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
D-SUB connector - 9-pos. socket - cable entry < 35° - bus system: CAN - CANopen® - SafetyBUS p up to 1 Mbps - with PG D-SUB socket for connecting a programming device - termination resistor can be switched on via slide switch - pin assignment: 2 - 3 - 7 - 9; screw terminal blocks
Search Keywords: 2708119
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2708119
  • Alias/AKA:
    SUBCON-PLUS-CAN/PG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature Module
  • Body Orientation:
    Straight
  • Gender:
    PIN/F
  • Pitch:
    N/A
  • Number of Contacts:
    9/9
  • Operating Temperature:
    -20 to 75 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
Manufacturer Stock:
235 can ship
5 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
1
$85.66
5
$79.26
10
$72.75
25
$70.81
50
$68.97
100
$67.94
250 +
$66.92
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5