Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
PROFINET bus coupler - 8 inputs - 24 V DC - 4 outputs - 24 V DC - 500 mA - complete with I/O connectors
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Insert strip - Sheet - white - unlabeled - can be labeled with: Office printing systems: L ...
End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on ...
CAT5-SF/UTP cable (J-02YS(ST)C HP 2 x 2 x 24 AWG) - heavy-duty installation cable - 2 x 2 ...
CAT5-SF/UTP cable (J-LI02YS(ST)C H 2 x 2 x 26 AWG) - light-duty - flexible installation ca ...
RJ45 connector - shielded - with bend protection sleeve - 2 pieces - green for crossed cab ...
RJ45 connector - shielded - with bend protection sleeve - 2 pieces - gray for straight cab ...
Connector set - for Inline bus coupler with I/Os mounted in rows
Crimping pliers, for assembling the RJ45 plugs FL PLUG RJ45..., for assembly on site
Labeling field - width: 12.2 mm
Labeling field - width: 48.8 mm
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...