Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Omnidirectional antenna - 2.4 GHz/5 GHz - gain: 2.5 dBi/5 dBi - polarization: linear - opening angle: h/v 360°/30°/16° - degre ...

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Omnidirectional antenna - 2.4 GHz/5 GHz - gain: 2.5 dBi/5 dBi - polarization: linear - opening angle: h/v 360°/30°/16° - degree of protection: IP68 - connection: N (male) - corresponding connecting cable for control cabinet feed-through (Order No. 2701402)
Search Keywords: 2701408
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Phoenix Contact
  • Número do item:
    2701408
  • Alias/AKA:
    ANT-OMNI-2459-02
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517790000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    180 x 23 mm
  • Center Frequency:
    N/A
  • Family:
    2701408
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 2
Pode ser enviado imediatamente
Manufacturer Stock:
23 Pode enviar
2 Weeks Pode enviar 12/9/24
Adicionar ao carrinho
QTD
Unit Price
1
$64.36
5
$60.71
10
$57.48
25
$53.92
50
$53.12
100
$52.32
250 +
$50.81
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5