Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Inline - Analog input terminal - Analog inputs: 4 - 0 mA ... 20 mA - 4 mA ... 20 mA - connection method: 2-wire - transmission ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Support bracket for busbars
Connection terminal block - connection method: Screw connection - load current: 41 A - cro ...
Support bracket - Bracket for busbars - set every 20 cm - length: 95.5 mm - width: 6.2 mm ...
Support bracket - Bracket for busbars - set every 20 cm - length: 10 mm - width: 56 mm - h ...
Shield connection clamp - for shield on busbars - contact resistance < 1 mΩ
Neutral busbar - width: 10 mm - height: 3 mm - DIN VDE 0611-4: 1991-02 - material: Copper ...
Industrial Controls
Conn 20A 125V 2P3W Str BW
Mini PC Board Relay 24VDC coil SPDT
Conn M12 Circular PIN 4 POS RA Cable Mount 4 Terminal 1 Port
Impact Resistant Polystyrene Plastic Box - External 2.52 x 6.12 x 6.32 Inches - Internal 2...