Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

VARIOFACE module - with screw connection and high density D-Subminiature female connector - for mounting on NS 35 - no. of pos ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
VARIOFACE module - with screw connection and high density D-Subminiature female connector - for mounting on NS 35 - no. of pos.: 15 - width: 44.9 mm
Search Keywords: 2322401
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2322401
  • Alias/AKA:
    VIP-2/SC/HD15SUB/F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    High Density D-Subminiature/Terminal Block
  • Body Orientation:
    N/A
  • Gender:
    N/A
  • Pitch:
    N/A
  • Number of Contacts:
    15
  • Operating Temperature:
    -20 to 50 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
Manufacturer Stock:
118 can ship
4 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
1
$101.42
5
$79.82
10
$73.99
25
$72.42
50
$71.33
100
$70.26
250 +
$69.21
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5