Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Uninterruptible power supply with IQ technology for DIN rail mounting - input: 24 V DC - output: 24 V DC/40 A - including moun ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Uninterruptible power supply with IQ technology for DIN rail mounting - input: 24 V DC - output: 24 V DC/40 A - including mounted universal DIN rail adapter UTA 107/30
Search Keywords: 2320241
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2320241
  • Alias/AKA:
    QUINT-UPS/ 24DC/ 24DC/40
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Battery Recharge Time:
    N/A
  • Battery Capacity:
    N/A
  • Efficiency:
    99 %
  • Family:
    2320241
  • Data Lines Connector:
    N/A
  • Battery Voltage Rating:
    N/A
  • Backup Time:
    30 min
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Manufacturer Stock:
107 can ship
11 Weeks can ship 2/7/25
ADD TO CART
Qty
Unit Price
1
$953.85
3
$928.42
5
$904.30
10 +
$890.74
Click for Quote
Log in to unlock special pricing
Accessories
+ Show 12 More
CUSTOMERS ALSO BOUGHT
5