C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
VARIOFACE module - with screw connection and D-SUB 25 socket connector - for mounting on NS 35 rails
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
Terminal Block Marker - White - Blank - Printable - For 6.2mm W TB - 80/Sht
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
Feed-through terminal block - for installing components that can be individually selected ...
Assembled shielded round cable; connection 1: D-SUB socket strip (1x 25-position); connect...
Toggle Switch - DPDT - On-On - 6A(AC)/4A(DC), 125VAC/28VDC - 17.00mm Locking Lever Actuato...
Power solid-state relay terminal block - input: 5 V DC - output: 3 - 30 V DC/3 A - termina...
Assembled shielded round cable; connection 1: D-SUB socket strip (1x 37-position); connect...