Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

VARIOFACE module - with screw connection and female D-subminiature socket strip - for mounting on NS 35 rails - 9-pos.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
VARIOFACE module - with screw connection and female D-subminiature socket strip - for mounting on NS 35 rails - 9-pos.
Search Keywords: 2315162
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2315162
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    VARIOFACE Module
  • Body Orientation:
    Straight
  • Gender:
    N/A
  • Pitch:
    N/A
  • Number of Contacts:
    9
  • Operating Temperature:
    -20 to 50 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Can Ship immediately
Manufacturer Stock:
136 can ship
7 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
1
$49.49
5
$46.49
10
$43.83
25
$41.46
50
$40.84
100
$39.85
250 +
$39.25
Click for Quote
Log in to unlock special pricing
Older Equivalent
VIP-2/SC/D 9SUB/F
VIP-2/SC/D 9SUB/F
VIEW PRODUCT
VARIOFACE module - with screw connection and female D-subminiatu
CUSTOMERS ALSO BOUGHT
5