Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Passive network isolator for electrical isolation in Ethernet networks. This protects Ethernet devices from potential differen ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Passive network isolator for electrical isolation in Ethernet networks. This protects Ethernet devices from potential differences of up to 4 kV. Can be used for transmission speeds of up to 100 Mbps. Possible to connect two RJ45 plugs.
Search Keywords: 2313931
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2313931
  • Alias/AKA:
    FL ISOLATOR 100-RJ/RJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    2313931
  • Dimension:
    92.5 x 22.5 x 99 mm
  • Category:
    Network Isolator
  • Fiber Support:
    No
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Can Ship immediately
7 Weeks can ship 1/7/25
ADD TO CART
Qty
Unit Price
1
$214.94
3
$211.72
5
$203.32
10
$200.27
25 +
$195.40
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5