Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Ethernet TXRX Single Chip 1-Port 12V/15V/18V/24V/28V 10Mbps/100Mbps

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Ethernet TXRX Single Chip 1-Port 12V/15V/18V/24V/28V 10Mbps/100Mbps
Search Keywords: 2313300
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2313300
  • Alias/AKA:
    PSI-MODEM/ETH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517620090
  • COO:
    DE
  • ECCN:
    5A002A1
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Data Rate:
    10,100 Mbps
  • Category:
    Single Chip
  • Family:
    2313300
  • Dimension:
    114.5 x 45 x 99mm
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
Manufacturer Stock:
1 can ship
3 Weeks can ship 12/16/24