Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Insertion bridge - pitch: 5.2 mm - number of positions: 2 - color: gray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Insertion bridge - pitch: 5.2 mm - number of positions: 2 - color: gray
Search Keywords: 2303145
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2303145
  • Alias/AKA:
    EBL 2- 5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Insertion Bridge
  • Pitch:
    5 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
On Order:
700   can ship 12/27/24
Manufacturer Stock:
641 can ship
Minimum Order:
30
Order Increment:
10
5 Weeks can ship 12/24/24
ADD TO CART
Qty
Unit Price
30
$0.990
250
$0.825
500
$0.813
1,000
$0.746
2,500
$0.726
5,000
$0.707
7,500
$0.697
10,000 +
$0.686
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5