Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Assembled shielded round cable; connection 1: D-SUB socket strip (1x 50-position); connection 2: D-SUB pin strip (1x 50-positi ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
D-SUB connector - 15-pos. female connector - one cable entry < 35° - universal type for al...
VARIOFACE module - with screw connection and D-SUB 50 socket connector - for mounting on N...
D-SUB connector - 15-pos - male connector - one cable entry < 35° - universal type for all...
Ferrule - sleeve length: 8 mm - length: 14 mm - color: white
Ferrule - sleeve length: 8 mm - length: 14 mm - color: red