C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Round cable set; connection 1: IDC/FLK socket strip (1x 50-position); connection 2: IDC/FLK socket strip (1x 50-position); cab ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Cable marker carrier - white - unlabeled - mounting type: Assembly with cable binders - ca ...
Conn IDC Header To Screw Terminal HDR 50 POS ST
Fuse Class CC Slow Blow Acting 0.5A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass
Fuse Holder 30A 600VDC/600VAC Pressure Plate DIN Rail
Auxiliary Contact Block - 10A - 690VAC - 1NC - Latch Mount.