DIN rail housing - Upper part - flat design - One-way connection opening - with vents - width: 90.1 mm - height: 74.65 mm - depth: 36.95 mm - color: black (9005)
Standard packaging is the minimum package size OnlineComponents.com receives from the supplier. The minimum order quantity might be less than the supplier's standard packaging. The type of packaging (such as reel, tube, tray) may be subject to change when the product is divided into smaller quantities.