Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PCB headers - number of positions: 4 - pitch: 5 mm - color: black - contact surface: Tin - pin layout: Linear pinning - Articl ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PCB headers - number of positions: 4 - pitch: 5 mm - color: black - contact surface: Tin - pin layout: Linear pinning - Article with lateral pin exit
Search Keywords: 2200486
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2200486
  • Alias/AKA:
    MSTBO 2 5/ 4-G1PR BK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Type:
    Wire to Board
  • Body Orientation:
    N/A
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    12 A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
4 Weeks can ship 9/11/24
Backorder
Qty
Unit Price
5
€5.590
50
€4.640
100
€4.360
250
€4.120
500
€4.060
1,000
€3.950
2,500
€3.890
5,000 +
€3.830
Click for Quote
Log in to unlock special pricing