Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PCB connector - number of positions: 3 - pitch: 5 mm - color: light gray - contact surface: Tin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PCB connector - number of positions: 3 - pitch: 5 mm - color: light gray - contact surface: Tin
Search Keywords: 2200333
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2200333
  • Alias/AKA:
    MSTBT 2 5 HC/ 3-STP GY7035
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    5 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    320 V
  • Maximum Current Rating:
    16 A
  • Wire Size:
    12-24 AWG
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
32 can ship
Minimum Order:
50
Order Increment:
50
5 Weeks can ship 9/18/24
ADD TO CART
Qty
Unit Price
1
€4.939
50
€4.490
100
€4.230
250
€4.050
500
€3.940
1,000
€3.830
2,500
€3.770
5,000 +
€3.720
Click for Quote
Log in to unlock special pricing