Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PCB headers - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 2 - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PCB headers - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 2 - pitch: 10.16 mm - color: green - contact surface: Silver - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 4 mm
Search Keywords: 1999000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1999000
  • Alias/AKA:
    PC 6-16/ 2-G1F-10 16
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Wire to Board
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    10.16 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    1000 V
  • Maximum Current Rating:
    76 A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 224
Ships today, if you order in
On Order:
324   can ship 12/6/24
Manufacturer Stock:
76 can ship
Minimum Order:
5
10 Weeks can ship 2/4/25
ADD TO CART
Qty
Unit Price
5
$6.94
25
$6.16
100
$5.45
250
$5.16
500
$5.08
1,000
$4.96
2,500
$4.88
5,000 +
$4.81
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5