Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Conn Shrouded Header HDR 3 POS 5.08mm
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
Double-level Terminal Block - Feed Through - 4 Positions - 24A 500V IEC, 20A 600V UL - 12 ...
Round Cable Snap On Ferrite Core - 75 Material (200 kHz-30MHz) - Cable Width max .250"