Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Flange cover - fitted on the left and right of PCVK 4-7,62 for reliable screw connection of plugs with screw flanges - pitch: ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Flange cover - fitted on the left and right of PCVK 4-7,62 for reliable screw connection of plugs with screw flanges - pitch: 7.62 mm - color: green
Search Keywords: 1850000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1850000
  • Alias/AKA:
    PCVK 4-7 62-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Terminal Block
  • Mounting:
    G DIN Rail,T DIN Rail
  • Gender:
    M
  • Termination Method:
    Screw
  • Pitch:
    N/R
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    630 V
  • Maximum Current Rating:
    20 A
  • Wire Size:
    12-24 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
Minimum Order:
5
7 Weeks can ship 12/2/24
ADD TO CART
Qty
Unit Price
5
$8.028
25
$5.667
100
$5.236
250
$5.017
500
$4.967
1,000
$4.918
2,500
$4.868
5,000 +
$4.820
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5