Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.5 mm - nu ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.5 mm - number of positions: 8 - connection method: Push-in spring connection - mounting: SMD soldering - conductor/PCB connection direction: 90 ° - color: black - Pin layout: Linear pad geometry
Search Keywords: 1771156
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1771156
  • Alias/AKA:
    PTSM 0 5/ 8-2 5-V SMD R44
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Type:
    Wire to Board
  • Mounting:
    Surface Mount
  • Gender:
    HDR
  • Termination Method:
    Solder
  • Pitch:
    2.5 mm
  • Maximum Voltage Rating:
    160 V
  • Maximum Current Rating:
    6 A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,580   can ship 3/26/25
Minimum Order:
10
20 Weeks can ship 4/11/25
ADD TO CART
Qty
Unit Price
10
$1.93
100
$1.61
400
$1.51
800
$1.43
1,200
$1.41
2,800
$1.38
5,200
$1.36
7,600 +
$1.34
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5