Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positio ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: DIN rail
Search Keywords: 1765768
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1765768
  • Alias/AKA:
    UMSTBHK 2 5/10-G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    DIN Rail
  • Mounting:
    T DIN Rail
  • Gender:
    M
  • Termination Method:
    Screw
  • Pitch:
    5 mm
  • Number of Circuits:
    10
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    12 A
  • Wire Size:
    12-24 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Ships today, if you order in
Manufacturer Stock:
100 can ship
6 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
1
$23.19
10
$18.28
25
$18.08
50
$17.04
100
$16.87
250
$16.70
500 +
$16.54
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5