Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RJ45 panel mounting frame - IP67 - for modular socket inserts (Keystone) - for round panel cutout - with grommet - with thread ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
RJ45 panel mounting frame - IP67 - for modular socket inserts (Keystone) - for round panel cutout - with grommet - with thread and union nut - color: gray
Search Keywords: 1689844
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1689844
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    RJ-45 Panel Mounting Frame
  • Dimension:
    36 x 36 x 16.35 mm
  • Operating Temperature:
    -40 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Can Ship immediately
Manufacturer Stock:
103 can ship
Minimum Order:
5
Order Increment:
5
5 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
5
$7.93
25
$7.33
50
$6.71
100
$6.36
250
$6.30
500
$6.23
1,000 +
$6.17
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5