Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Y distributor - 5-position - unshielded - Plug straight M12 - A-coded - on Socket straight M12 - A-coded and Socket straight M ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
M12 sealing cap with fixing band - for sensor cables - for free M12 sockets
M12 sealing cap for unoccupied M12 plugs of the sensor/actuator cable - flush-type plugs a ...
M12 sealing cap made of plastic with fixing band - for sensor cables - for free M12 plugs
Torque screwdriver - with preset torque of 0.4 Nm and 4 mm hexagonal drive for M12 connect ...
M12 screw plug for unoccupied M12 sockets of the sensor/actuator cable, boxes and flush-ty ...
Nut for assembling sensor/actuator cables with M12 connector and M12 connectors for assemb ...
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
Switch Toggle ON OFF ON DPDT Long Baton Toggle Wire Lug 5A 250VAC 30VDC Panel Mount with T...
Cable Assembly AC Power 2.44m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect...
Electromechanical Relay 24VDC 605Ohm 3A 4PDT(21x27.5x35)mm Plug-In Universal Relay