Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Turned 2.5 crimp contact - individual female contact - core diameter 1.5 mm² - silver-plated

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Turned 2.5 crimp contact - individual female contact - core diameter 1.5 mm² - silver-plated
Search Keywords: 1663679
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1663679
  • Alias/AKA:
    CK2 5-ED-1 50BU AG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Type:
    Signal
  • Gender:
    F
  • Contact Size:
    N/A
  • Wire Size:
    16 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Silver
  • Maximum Current Rating:
    16 A
  • Termination Method:
    Crimp
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Can Ship immediately
Manufacturer Stock:
7,739 can ship
Minimum Order:
100
Order Increment:
100
9 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
100
$0.6939
300
$0.5888
1,000
$0.5800
2,500
$0.5251
5,000
$0.5173
7,500
$0.5047
10,000
$0.4971
15,000 +
$0.4896
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5