Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Turned 4.0 crimp contact - individual female contact - core diameter 6.00 mm² - silver-plated

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Turned 4.0 crimp contact - individual female contact - core diameter 6.00 mm² - silver-plated
Search Keywords: 1663307
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1663307
  • Alias/AKA:
    CK4 0-ED-6 00BU AG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Contact Type:
    N/A
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    10 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Silver
  • Maximum Current Rating:
    40 A
  • Termination Method:
    Crimp
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 175
Can Ship immediately
Manufacturer Stock:
1,094 can ship
Minimum Order:
25
Order Increment:
25
6 Weeks can ship 12/20/24
45ドルフラットレート配送:
ADD TO CART
Qty
Unit Price
25
$4.16
50
$3.94
100
$3.69
250
$3.59
500
$3.43
1,000
$3.38
2,500
$3.33
5,000 +
$3.28
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5