Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

D-SUB contact insert - shell size 1 - with nine signal contacts - type of contact pin - gender changer - fixing with 4-40 UNC ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
D-SUB contact insert - shell size 1 - with nine signal contacts - type of contact pin - gender changer - fixing with 4-40 UNC thread
Search Keywords: 1652651
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1652651
  • Alias/AKA:
    VS-09-GC-ST/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    D-Sub Gender Changer
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    M/M
  • Termination Method:
    N/A
  • Shell Size:
    1
  • Number of Contacts:
    9/9
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Minimum Order:
10
Order Increment:
10
2 Weeks can ship 11/29/24
ADD TO CART
Qty
Unit Price
10
$6.95
30
$5.86
100
$5.55
250
$5.20
500
$5.12
1,000
$5.05
2,500
$4.96
5,000 +
$4.89
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5