Contact insert - number of positions: 4+PE - size: D7 - number of connections per position: 1 - Pin - Screw connection - 230 V ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Coding profile for HC-MOD-K... housing
Profile gasket - type: D7 - for pin inserts
Power Contact - Pin - 24 to 18 AWG (.2 to .8 mm²) Wire Size - 600 VAC - Tin Contact Finish...
RECEPT ASSY,SZ 1,AMPLIMITE
2 to 16 positions 30deg Rotary Switch, 115V ac, 28V dc, 150(ac)mA, 200(dc)mA, Shaft
10 MODII HDR DRST SHRD .100CL
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pi...