Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
HEAVYCON male insert - DD42 series - 42-pos. - crimp connection
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
PE multiplier - for three PE connections - for HC-B (besides HC-B..E..ZZ) / HC-BB / HC-DD ...
Coding pin - prevents mismating of up to six connectors with an identical number of positi ...
PE screw - for contact inserts HC-B / HC-BB / HC-DD / HC-D40 / HC-D64
Coding peg for coding up to 16 connectors
Strain relief clamps contact inserts of series: B- - BB- - D 40 - D 64 - DD and HV - strai ...
HEAVYCON connector assembly frame with panel mounting base with double locking latch, for ...
HEAVYCON connector assembly frame, for contact inserts of type B10
Docking frame for racks - for contact inserts of B10 type - with four M5 flat headed screw ...
Coding socket for coding up to 16 connectors
Strain relief clamps contact inserts of series: B- - BB- - D 40 - D 64 - DD and HV - later ...
HEAVYCON female insert - DD42 series - 42-pos. - crimp connection
Turned 1.6 crimp contact - individual male contact - core diameter 0.14 to 0.37 mm² - silv...
Turned 1.6 crimp contact - individual male contact - core diameter 0.75 mm² - silver-plate...
Turned 1.6 crimp contact - individual female contact - core diameter 0.75 mm² - silver-pla...
Turned 2.5 crimp contact - individual female contact - core diameter 2.5 mm² - silver-plat...