Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Bus system connector - Ethernet CAT5 (100 Mbps) - 4-position - shielded - Socket straight M12 - D-coded - Insulation displacem ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Bus system connector - Ethernet CAT5 (100 Mbps) - 4-position - shielded - Socket straight M12 - D-coded - Insulation displacement connection - knurl material: Nickel-plated brass - external cable diameter 4 mm ... 8 mm
Search Keywords: 1553611
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1553611
  • Alias/AKA:
    SACC-M12FSD-4Q SH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    M12 Circular
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    N/A
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    4
  • Contact Gender:
    F
  • Contact Plating:
    Gold over Nickel
  • Termination Method:
    N/A
  • Maximum Current Rating:
    1.75 A
  • Maximum Voltage Rating:
    60,48 VDC|VAC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Ships today, if you order in
On Order:
3   can ship 12/16/24
5 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
1
$34.88
5
$32.77
10
$32.28
25
$29.63
50
$28.84
100
$28.40
250 +
$27.73
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5