Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Sensor/actuator flush-type socket - 8-pos - M12 - rear/screw mounting with Pg9 thread - with straight solder connection - high ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
10 POS TERMI-BLOK 900 W.S.F 3,
ASSY,RECEPT,EUROCARD,TYPE R/2,L-FREE,48,
Res Wirewound POT 10K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.33mm (39.67 X 22.23 X 26.99mm) Tu...
Connector - Universal - 8-position - Plug straight M12 - A-coded - Screw connection - knur...
Inline - Digital output terminal - Digital outputs: 16 - 24 V DC - 500 mA - connection met...