Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Sensor/actuator flush-type plug - 5-pos. - M12-SPEEDCON - A-coded - front/screw mounting with M16 thread - with 0.5 m TPE litz ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Signal Relay 12VDC 1A SPDT(12x7.4x10.1)mm THT
AC/DC Power Supply - 3 Outputs - 5V/12V/-12V@7A/3.2A/0.7A - NOT TO EXCEED 63.5W
Open Loop Current Sensor AC/DC Current 9V Automotive 3-Pin
NON-INSULATED THRU-HOLE KNURLED SLOTTED TERMINAL