Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Connector - Universal - 8-position - shielded - Plug straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Connector - Universal - 8-position - shielded - Plug straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm
Search Keywords: 1511857
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1511857
  • Alias/AKA:
    SACC-M12MS-8CON-PG 9-SH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    M12 Circular
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    8
  • Contact Gender:
    Pin
  • Contact Plating:
    Gold
  • Termination Method:
    Screw
  • Maximum Current Rating:
    2 A
  • Maximum Voltage Rating:
    30 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 57
Ships today, if you order in
Manufacturer Stock:
632 can ship
5 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
1
$41.58
5
$39.06
10
$36.83
25
$35.32
50
$34.37
100
$33.48
250 +
$32.98
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5