Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn RJ-45 F 8 POS IDT RA Cable Mount 12 Terminal 1 Port Cat 5

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn RJ-45 F 8 POS IDT RA Cable Mount 12 Terminal 1 Port Cat 5
Search Keywords: 1421608
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1421608
  • Alias/AKA:
    CUC-INI-C1ZNI-S/R4IE8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    RJ-45
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Pitch:
    N/A
  • Gender:
    F
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    50 V
  • Maximum Current Rating:
    1.75 A
  • Operating Temperature:
    -40 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
5 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
1
$22.83
10
$21.54
25
$20.39
50
$19.61
100
$19.13
250
$18.67
500 +
$18.39
Click for Quote
Log in to unlock special pricing