Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Sensor/actuator flush-type socket - 5-pos. - M12 SPEEDCON - A-coded - rear/screw mounting with M16 thread - with 0.5 m TPE lit ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Connector - Universal - 4-position - Plug straight 7/8"-UNF - A-coded - Screw connection -...
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: gray
Conn Power Distribution Blocks F 3 POS Screw Panel Mount 950A
Connector Cover - 1 Position - Hinged For POWR-BLOKS LD Series.
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection met...