From industrial electronic installation, maintenance and service, to precision measurement and quality control, Fluke tools help keep business and industry around the globe up and running. Typical customers and users include technicians, engineers, metrologists, medical-device manufacturers, and computer network professionals — people who stake their reputations on their tools, and use tools to
Power connectors - 3-position - unshielded - Socket straight M12 - S-coded - Screw connection - knurl material: Zinc die-cast ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Crimping pliers - for ferrules without insulating collar according to DIN 46228 Part 1 and ...
M12 sealing cap with fixing band - for sensor cables - for free M12 sockets
Stripping tool - for cables and conductors (especially for cables protected against short ...
Torque screwdriver - with preset torque of 0.4 Nm and 4 mm hexagonal drive for M12 connect ...
Adapter bit for TSD-M...torque tools - E6.3-1/4" drive with 4 mm hexagon to accommodate SA ...
Nut for assembling M12 connectors for assembly with a knurl diameter of 20 mm - for 4 mm h ...
Flush-type connector - Power - 3-position - Plug - M12 - S power - Front mounting - M16 x ...
Cable - 6 feet (183cm) - 5.5x2.5x12 mm 50-00026 DC plug to stripped tinned - 24 AWG - 30-0...
Termination Block, Shielded, RJ45, Jack, 8 Signal Pins Plug, 16 AWG - 26 AWG | L-com RJ45F...