From industrial electronic installation, maintenance and service, to precision measurement and quality control, Fluke tools help keep business and industry around the globe up and running. Typical customers and users include technicians, engineers, metrologists, medical-device manufacturers, and computer network professionals — people who stake their reputations on their tools, and use tools to
Sensor/actuator flush-type socket - 4-pos. - M12 SPEEDCON - rear/screw mounting with M16 thread - with 0.5 m TPE litz wire - 4 ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Power Line Filter RFI 50Hz/60Hz 42A 480VAC Terminal Block Flange Mount
Torque screwdriver - with preset torque of 0.4 Nm and 4 mm hexagonal drive for M12 connect...
Feed-through terminal block - nom. voltage: 630 V - nominal current: 32 A - connection met...
Flat-type fuse terminal block - cross section: 0.2 - 6 mm² - AWG: 26 - 8 - width: 8.2 mm -...
Flush-type connector - Power - 4-position - Socket - M12 - S power - Rear mounting - M16 x...