Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

D-SUB crimp contact - connection method: Crimp connection - connection cross section: AWG 28- 26

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
D-SUB crimp contact - connection method: Crimp connection - connection cross section: AWG 28- 26
Search Keywords: 1418787
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1418787
  • Alias/AKA:
    CUC-DSC-J1BAU-S/DSC28
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Type:
    Machined Signal3468
  • Gender:
    SKT3470
  • Contact Size:
    N/A
  • Wire Size:
    26-28 AWG
  • Contact Material:
    Copper Alloy3465
  • Contact Plating:
    Gold Over Nickel3466
  • Maximum Current Rating:
    5 A
  • Termination Method:
    Crimp3483
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 228
Can Ship immediately
Minimum Order:
100
Order Increment:
100
8 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
100
$1.085
300
$1.074
500
$1.063
1,000
$1.052
2,500
$1.034
5,000
$1.024
7,500
$1.014
10,000 +
$1.003
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5