C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Contact insert module - number of positions: 2 - power contacts: 2 - control contacts: 0 - Socket - Axial screw connection - 6 ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Contact insert module - number of positions: 2 - power contacts: 2 - control contacts: 0 -...
Rotary Potentiometer - Linear - 10k Ohms - ±10% Tolerance - 500m W - Flatted/D Shaft - SPS...
HEAVYCON EVO sleeve housing - EMC version - without powder coating - with bayonet flange f...
Conn Terminal Block SKT 7 POS 5.08mm Crimp ST Cable Mount 10A Box
Contact insert module - number of positions: 5 - power contacts: 5 - control contacts: 0 -...