Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Contact insert module - number of positions: 5 - power contacts: 5 - control contacts: 0 - Pin - Push-in connection - 400 V - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Contact insert module - number of positions: 5 - power contacts: 5 - control contacts: 0 - Pin - Push-in connection - 400 V - 16 A - 0.14 mm² ... 2.5 mm² - application: Power
Search Keywords: 1417372
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1417372
  • Alias/AKA:
    HC-M-05-PT-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Contact Insert
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Pitch:
    N/A
  • Termination Method:
    PRESS FIT
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    400 V
  • Maximum Current Rating:
    16 A
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
127 can ship
Minimum Order:
5
6 Weeks can ship 12/18/24
ADD TO CART
Qty
Unit Price
5
$7.89
25
$6.84
50
$6.69
100
$6.62
250
$6.51
500
$6.44
1,000 +
$6.38
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5