Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Contact insert module - number of positions: 25 - power contacts: 0 - control contacts: 25 - Socket - Crimp connection - 30 V ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Turned 1.6 crimp contact - individual male contact - core diameter 0.5 mm² - silver-plated
Turned 1.6 crimp contact - individual female contact - core diameter 0.14 to 0.37 mm² - si...
Turned 1.6 crimp contact - individual female contact - core diameter 0.5 mm² - silver-plat...
HEAVYCON EVO sleeve housing - plastic - with bayonet flange for EVO screw connection - B6 ...
D-SUB crimp contact - connection method: Crimp connection - connection cross section: AWG ...