C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
HEAVYCON EVO sleeve housing - EMC version - without powder coating - with bayonet flange for EVO screw connection - B16 - for ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
EVO metal cable gland with bayonet locking - B series - size M40 - cable diameter: 19 - 27 ...
Protective cover B16 - with single locking latch - protective cover material: PA - height: ...
EVO metal cable gland with bayonet locking - B series - size M25 - cable diameter: 11 - 16 ...
EVO metal cable gland with bayonet locking - B series - size M20 - cable diameter: 7 - 13 ...
EVO EMC cable gland with bayonet locking - B series - size M25 - cable diameter: 11 - 16 m ...
EVO EMC cable gland with bayonet locking - B series - size M20 - cable diameter: 9 ... 13 ...
EVO EMC cable gland with bayonet locking - B series - size M32 - cable diameter: 14 - 21 m ...
EVO EMC cable gland with bayonet locking - B series - size M40 - cable diameter: 19 - 27 m ...
EVO metal cable gland with bayonet locking - B series - size M32 - cable diameter: 14 - 21 ...
Contact insert module - number of positions: 5 - power contacts: 5 - control contacts: 0 -...
EVO metal cable gland with bayonet locking - B series - size M40 - cable diameter: 19 - 27...
Contact insert module - number of positions: 2 - power contacts: 2 - control contacts: 0 -...
Module carrier frame - size: B16 - type : for the sleeve side (A - B - C - ...) - 4 mm² .....