Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket angled M12 - S-coded - cable le ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket angled M12 - S-coded - cable length: 10 m - for AC current up to 12 A/690 V
Search Keywords: 1408854
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1408854
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Length:
    10 m
  • Cable Type:
    Power
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
Manufacturer Stock:
11 can ship
2 Weeks can ship 12/6/24
ADD TO CART
Qty
Unit Price
1
$102.38
5
$95.23
10
$87.94
25
$85.77
50
$83.72
100
$82.46
250 +
$81.23
Click for Quote
Log in to unlock special pricing