Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Connector - Universal - 12-position - shielded - Plug straight M12 - A-coded - Solder connection - knurl material: Zinc die-ca ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
M12 sealing cap made of plastic with fixing band - for sensor cables - for free M12 plugs
Torque screwdriver - with preset torque of 0.4 Nm and 4 mm hexagonal drive for M12 connect ...
Adapter bit for TSD-M...torque tools - E6.3-1/4" drive with 4 mm hexagon to accommodate SA ...
Nut for assembling M12 connectors for assembly with a knurl diameter of 20 mm - for 4 mm h ...
AC/DC Power Supply - 2 Outputs - 5V/12V@6A/3A - 54W
Cap Film 0.068uF 50V PPS 5% (4.8 X 3.3 X 1.5mm) Stacked 125°C T/R
Sensor/actuator cable - 12-position - PUR/PVC - black RAL 9005 - shielded - Plug straight ...
AC/DC Power Supply - 1 Output - 24V@10.5A - 252W - Medical
EEPROM - Parallel - 64Kbit (8K x 8) - 5V - 28-Pin SOIC - Tube