Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Separating plate - length: 22 mm - width: 0.5 mm - height: 22 mm - color: gray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Separating plate - length: 22 mm - width: 0.5 mm - height: 22 mm - color: gray
Search Keywords: 1302215
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1302215
  • Alias/AKA:
    TS-K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8547200000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Separating Plate
  • Dimension:
    22 x 22 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
Manufacturer Stock:
1,043 can ship
Minimum Order:
50
Order Increment:
50
5 Weeks can ship 11/15/24
ADD TO CART
Qty
Unit Price
50
$0.5915
250
$0.5296
1,000
$0.5001
2,500
$0.4561
5,000
$0.4492
7,500
$0.4396
10,000
$0.4331
15,000 +
$0.4266
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5