Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Crimping pliers - for uninsulated and insulated ferrules - DIN 46228 Part 1 and 4 - from 0.14 mm² €¦ 6 mm² - also for TWIN fer ...

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Crimping pliers - for uninsulated and insulated ferrules - DIN 46228 Part 1 and 4 - from 0.14 mm² €¦ 6 mm² - also for TWIN ferrules up to 2 x 4 mm² - automatic cross section adjustment - lateral insertion - equipped with fall protection
Search Keywords: 1213144
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Phoenix Contact
  • Número do item:
    1213144
  • Alias/AKA:
    CRIMPFOX CENTRUS 6S
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8203206030
  • COO:
    SE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    1213144
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 5
Ships today, if you order in
Manufacturer Stock:
89 Pode enviar
9 Weeks Pode enviar 1/27/25
Adicionar ao carrinho
QTD
Unit Price
1
$240.86
3
$230.96
5
$227.49
10
$224.08
25 +
$218.96
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5