Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Combination pliers - angled design - with opening spring and locking device - cross-notched grip area - integrated M8 - M10 ri ...
데이터 시트 액세서리 Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. 대안 보기
Different product options available. 대안 보기
Different packageing options available. 대안 보기
Possible Replacement options available. 대안 보기
End of Life: Final orders must be placed by
Cable cutter - for copper and aluminum up to 12 mm diameter (up to 35 mm²)
Torque screw driver - accuracy as per EN ISO 6789 standard - adjustable from 1.2 €‘ 3 Nm
Electronic round-nose pliers - smooth grip - with opening spring
Bit screwdriver set with quick-action chuck - 89 mm long slotted/crosshead (PZ and PH)/hex...
Actuation tool - for ST terminal blocks - VDE insulated - with slimmer insulation integrat...