Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Actuation tool - for ST terminal blocks - insulated - also suitable for use as a bladed screwdriver - size: 0.6 x 3.5 x 100 mm ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Actuation tool - for ST terminal blocks - insulated - also suitable for use as a bladed screwdriver - size: 0.6 x 3.5 x 100 mm - 2-component grip - with non-slip grip
Search Keywords: 1205053
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1205053
  • Alias/AKA:
    SZS 0 6X3 5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8205400000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Blade width:
    3.5 mm
  • Material:
    Alloy Steel
  • Family:
    1205053
  • Product Weight:
    35.47 g
  • Blade Length:
    100 mm
  • Drive Style:
    Slotted
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31
Can Ship immediately
Manufacturer Stock:
446 can ship
Minimum Order:
5
5 Weeks can ship 11/15/24
ADD TO CART
Qty
Unit Price
5
$10.25
25
$10.10
50
$9.94
100
$9.79
250
$9.65
500
$9.50
1,000 +
$9.36
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5