Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DIN Rail - 32mmx15mm - Slotted - 2m

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DIN Rail - 32mmx15mm - Slotted - 2m
Search Keywords: 1201002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1201002
  • Alias/AKA:
    NS 32 PERF 2000MM-VPE 10
  • Unit of Measure:
    Per Meter
  • RoHS:
    Yes
  • HTS:
    7216610000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Dimension:
    2000 x 32 x 15 mm
  • Family:
    1201002
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35 Meters
Can Ship immediately
Manufacturer Stock:
234 Meters can ship
5 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
1
$23.86
20
$21.14
40
$20.27
60
$19.96
100
$19.66
260
$19.21
500 +
$18.93
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5