Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1051029:0031

Phoenix Contact

Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 31 ... 40 - white - width: 6 mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 31 ... 40 - white - width: 6 mm
Search Keywords: 10510290031
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1051029:0031
  • Alias/AKA:
    ZB 6 QR:FORTL.ZAHLEN 31-40
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Zack Marker Strip
  • Dimension:
    N/A
  • Operating Temperature:
    -40 to 100 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 880
Can Ship immediately
Minimum Order:
10
Order Increment:
10
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
10
$3.09
50
$2.74
250
$2.43
500
$2.30
1,000
$2.26
2,500
$2.21
5,000
$2.17
7,500 +
$2.14
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5